Part Details for BHDF-14M-01 by Essentra Components
Overview of BHDF-14M-01 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHDF-14M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHDF-14M-01-ND
|
DigiKey | CBS DOUBLE BLIND HOLE 14MM Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2990 In Stock |
|
$0.2942 / $0.6100 | Buy Now |
DISTI #
144-BHDF-14M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Blnd Hl Mnt,Nat,14M Spc, CB Spt,Blnd Hole Mnt,Natural RoHS: Compliant | 0 |
|
$0.2640 / $0.5200 | Order Now |
DISTI #
70906000
|
RS | Spacer, Blind Hole Mount, Natural, 14M | Essentra Components BHDF-14M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.2690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2010 | Buy Now |
|
Onlinecomponents.com | PCB Support - Fir Tree Mount - Fir Tree Mount - Natural - Nylon - 14 mm (0.551 in) RoHS: Compliant | 0 |
|
$0.1785 / $0.3081 | Buy Now |
DISTI #
RICBHDF-14M-01
|
DB Roberts | CB SptBlnd Hl MntNat14M Spc CB Spt Blnd Hole Mnt Natural | 0 |
|
RFQ |