Part Details for BHDL-8-01 by Essentra Components
Overview of BHDL-8-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHDL-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHDL-8-01-ND
|
DigiKey | BRD SPT SNAP LOCK BARBED 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1963 In Stock |
|
$0.1104 / $0.2200 | Buy Now |
DISTI #
144-BHDL-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Blnd Hl Mnt,Nat,1/2 in Spc, CB Spt,Blnd Hole Mnt,Natural RoHS: Compliant | 0 |
|
$0.1320 / $0.3400 | Order Now |
DISTI #
70905995
|
RS | Spacer, Blind Hole Mount, Natural, 1/2 in | Essentra Components BHDL-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2750 / $0.3060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1272 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Arrowhead - Fir Tree Mount - Natural - Nylon - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1116 / $0.1622 | Buy Now |
DISTI #
RICBHDL-8-01
|
DB Roberts | CB SptBlnd Hl MntNat1/2 in Spc CB Spt Blnd Hole Mnt Natural | 0 |
|
RFQ |
Part Details for BHDL-8-01
BHDL-8-01 CAD Models
BHDL-8-01 Part Data Attributes:
|
BHDL-8-01
Essentra Components
Buy Now
|
Compare Parts:
BHDL-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |