Part Details for BHL-8-01 by Essentra Components
Overview of BHL-8-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHL-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3519-ND
|
DigiKey | BRD SPT SNAP LOCK BARBED 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
924 In Stock |
|
$0.1867 / $0.3800 | Buy Now |
DISTI #
144-BHL-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Blnd Hl Mnt,Nat,1/2 in Spc RoHS: Compliant | 0 |
|
$0.1240 / $0.2000 | Order Now |
DISTI #
70906018
|
RS | Spacer, Blnd Hole Mount, Natural, 1/2 in | Essentra Components BHL-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1710 / $0.1840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1332 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Fir Tree Mount - Natural - Nylon - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1167 / $0.1698 | Buy Now |
DISTI #
RI-BHL-8-01
|
TME | Assembly stud, polyamide, L: 12.7mm, ribbing rod,snap fastener Min Qty: 20 | 3540 |
|
$0.1470 / $0.1880 | Buy Now |
DISTI #
RICBHL-8-01
|
DB Roberts | CB SptBlnd Hl MntNat1/2 in Spc CB Spt Blind Hole Mount Nat | 0 |
|
RFQ |