There are no models available for this part yet.
Overview of BHMR-03V by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Price & Stock for BHMR-03V by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
455-4371-ND
|
DigiKey | CONN RCPT HSG 3POS 4.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
220 In Stock |
|
$0.2078 / $0.4400 | Buy Now | |
DISTI #
JSTBHMR-03V
|
Heilind Electronics | Americas - 1608 in Stock |
|
$0.2107 / $0.2612 | Buy Now | ||
Bristol Electronics | 1111 |
|
RFQ | ||||
Quest Components | 555 |
|
$1.6500 / $4.0000 | Buy Now | |||
DISTI #
JSTBHMR-03V
|
Interstate Connecting Components | 536 |
|
$0.2107 / $0.2612 | Buy Now | ||
LCSC | -25+85 4mm 1x3P 3 1 Without a buckle P4mm Housings (Wire To Board / Wire To Wire ) ROHS | 8783 |
|
$0.1228 / $0.1792 | Buy Now |
CAD Models for BHMR-03V by JST Manufacturing
Part Data Attributes for BHMR-03V by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
COMPATIBLE CONTACT: SBHM-001T-P0.5
|
Body Breadth
|
0.146 inch
|
Body Depth
|
0.685 inch
|
Body Length
|
0.516 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
STRIP OR LOOSE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1800VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Diameter-Min
|
0.063 inch
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.157 inch
|
Mating Information
|
BHR-03VS-1
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
CSA; UL
|
Terminal Length
|
0.146 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for BHMR-03V
This table gives cross-reference parts and alternative options found for BHMR-03V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHMR-03V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0511140310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | BHMR-03V vs 0511140310 |
BU03P-THR-1-K | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | JST Manufacturing | BHMR-03V vs BU03P-THR-1-K |
0351640300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | BHMR-03V vs 0351640300 |
F32MSP-03V-KY | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BHMR-03V vs F32MSP-03V-KY |
0511120300 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | BHMR-03V vs 0511120300 |
J21SPM-03V-KX | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BHMR-03V vs J21SPM-03V-KX |
DF1EA-3EP-2.5C(00) | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug | Hirose Electric Co Ltd | BHMR-03V vs DF1EA-3EP-2.5C(00) |
14-44-1803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal | Molex | BHMR-03V vs 14-44-1803 |
0511120330 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | BHMR-03V vs 0511120330 |
3P-SAN-R | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | BHMR-03V vs 3P-SAN-R |
Related Parts for BHMR-03V
-
BHR-03VS-1Headers and Edge Type Connectors
-
DF13-2630SCFATerminals and Terminal Blocks
-
SBHM-001T-P0.5Assembly Items
-
NRVB0530T3GRectifier Diodes
-
SAF-XC167CI-32F40FBB-AMicrocontrollers
-
SMDJ43CATransient Suppressors
-
ALFB-01Data Line Filters
-
09664286700D Type Connectors
-
MIC29302BTLinear Regulator ICs