Part Details for BHP-250+ by Mini-Circuits
Overview of BHP-250+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BHP-250+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BHP-250+-ND
|
DigiKey | LUMPED LC HPF, 225 - 3000 MHZ Min Qty: 1 Lead time: 9 Weeks Container: Tray |
5 In Stock |
|
$52.7000 / $59.8900 | Buy Now |
DISTI #
139-BHP-250
|
Mouser Electronics | Signal Conditioning Lumped LC High Pass Filter, 225 - 3000 MHz RoHS: Compliant | 2 |
|
$50.6000 / $59.8900 | Buy Now |
Part Details for BHP-250+
BHP-250+ CAD Models
BHP-250+ Part Data Attributes
|
BHP-250+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BHP-250+
Mini-Circuits
High Pass Filter, 205MHz, CASE FF55, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE FF55, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 205 MHz | |
Diameter | 13.72 mm | |
Filter Type | HIGH PASS FILTER | |
Height | 65.79 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Mounting Type | PANEL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | BNC MALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.3 |