Part Details for BHR-05VS-1 by JST Manufacturing
Overview of BHR-05VS-1 by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-05VS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-3319-ND
|
DigiKey | CONN RCPT HSG 5POS 4.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1677 In Stock |
|
$0.1286 / $0.3000 | Buy Now |
Part Details for BHR-05VS-1
BHR-05VS-1 CAD Models
BHR-05VS-1 Part Data Attributes:
|
BHR-05VS-1
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BHR-05VS-1
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SBH-001T-P0.5 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BHR-05VS-1
This table gives cross-reference parts and alternative options found for BHR-05VS-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-05VS-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-105-21-STL-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BHR-05VS-1 vs SSW-105-21-STL-S |
MS7175-005-000-455 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | BHR-05VS-1 vs MS7175-005-000-455 |
SQT-105-01-S-S-VS | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | BHR-05VS-1 vs SQT-105-01-S-S-VS |
SSQ-105-01-L-P | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BHR-05VS-1 vs SSQ-105-01-L-P |
RMTV1-05SL5704 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | BHR-05VS-1 vs RMTV1-05SL5704 |
HSS-105-G-21B | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | BHR-05VS-1 vs HSS-105-G-21B |
851-87-005-30-001101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BHR-05VS-1 vs 851-87-005-30-001101 |
316-83-105-41-012101 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | BHR-05VS-1 vs 316-83-105-41-012101 |
MGF6105-1-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | Stocko Contact GmbH & Co Kg | BHR-05VS-1 vs MGF6105-1-0-505 |
MMSS-05-24C-L-12.50-S-K | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | BHR-05VS-1 vs MMSS-05-24C-L-12.50-S-K |