Part Details for BHR-12-HUA by Adam Technologies Inc
Overview of BHR-12-HUA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-12-HUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-12-HUA-ND
|
DigiKey | CONN HEADER R/A 12POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
480 In Stock |
|
$0.3217 / $0.8900 | Buy Now |
DISTI #
737-BHR-12-HUA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER R/A 12POS 2.54MM RoHS: Compliant | 0 |
|
$0.3690 / $0.8100 | Order Now |
DISTI #
74894785
|
RS | Connector, header, Right Angle, 12 position, 2.54MM | Adam Tech BHR-12-HUA RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 324 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.3430 | Buy Now |
|
Onlinecomponents.com | Connector Header Right Angle 12 Position 2.54mm - Tray RoHS: Compliant | 0 |
|
$0.2939 / $0.4159 | Buy Now |
|
Powell Electronics | CONN HEADER R/A 12POS 2.54MM Min Qty: 648 | 2352 |
|
$0.2823 / $0.3997 | Buy Now |