-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-12-VUA-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
3432 In Stock |
|
$0.1863 / $0.5200 | Buy Now |
DISTI #
737-BHR-12-VUA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 12POS 2.54MM RoHS: Compliant | 1668 |
|
$0.1970 / $0.5100 | Buy Now |
DISTI #
74895034
|
RS | Connector, header, Vertical, 12 position, 2.54MM | Adam Tech BHR-12-VUA RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.3780 | RFQ |
|
Future Electronics | 12 Position 2.54 mm Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 18 Weeks Container: Tray | 1920Tray |
|
$0.1930 / $0.2200 | Buy Now |
DISTI #
ADTBHR-12-VUA
|
Heilind Electronics | BHR-12-VUA | Americas - 1800 in Stock |
|
$0.2398 / $0.3068 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 12 Position 2.54mm - Tray RoHS: Compliant | 0 |
|
$0.1437 / $0.2588 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,12 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 2000 |
|
$0.1686 / $0.4047 | Buy Now |
DISTI #
ADTBHR-12-VUA
|
Interstate Connecting Components | BHR-12-VUA | 600 |
|
$0.2398 / $0.3068 | Buy Now |
|
Powell Electronics | CONN HEADER VERT 12POS 2.54MM Min Qty: 2400 | 3881 |
|
$0.1553 / $0.2198 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 1440 |
|
$0.2520 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BHR-12-VUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-12-VUA
Adam Technologies Inc
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.346 inch | |
Body Depth | 0.358 inch | |
Body Length | 0.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |