Part Details for BHR-14-VUA-ML by Adam Technologies Inc
Overview of BHR-14-VUA-ML by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-14-VUA-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-14-VUA-ML-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
52 In Stock |
|
$1.5136 / $2.9100 | Buy Now |
DISTI #
737-BHR-14-VUA-ML
|
Mouser Electronics | Headers & Wire Housings 14P Straight W/ Long Metal Latch RoHS: Compliant | 0 |
|
$1.3900 / $1.4400 | Order Now |
|
Future Electronics | BOX HEADER, .100 PITCH, PCB MOUNT, 2 ROW, METAL LATCH, GOLD PLATED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 5Bulk |
|
$1.6600 / $1.8800 | Buy Now |
|
Bisco Industries | 110 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Header Vertical 14 Position 2.54mm - Tray RoHS: Compliant |
81 In Stock |
|
$1.2300 / $1.9100 | Buy Now |
|
Master Electronics | Connector Header Vertical 14 Position 2.54mm - Tray RoHS: Compliant |
81 In Stock |
|
$1.2300 / $1.9100 | Buy Now |
Part Details for BHR-14-VUA-ML
BHR-14-VUA-ML CAD Models
BHR-14-VUA-ML Part Data Attributes
|
BHR-14-VUA-ML
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-14-VUA-ML
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.429 inch | |
Body Depth | 0.405 inch | |
Body Length | 1.001 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA;CUL;UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BHR-14-VUA-ML
This table gives cross-reference parts and alternative options found for BHR-14-VUA-ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-14-VUA-ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHR-14-VUAN | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs MHR-14-VUAN |
BHR-14-VUA-MS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs BHR-14-VUA-MS |
DPH-2-14-U-.230/.118/.787 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs DPH-2-14-U-.230/.118/.787 |
DPH-2-14-U-.236/.236/.512 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs DPH-2-14-U-.236/.236/.512 |
BHR-14-VUA-SL | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs BHR-14-VUA-SL |
PH2-14-UA-HT | Board Connector | Adam Technologies Inc | BHR-14-VUA-ML vs PH2-14-UA-HT |
PH2-14-.118/.494 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs PH2-14-.118/.494 |
BHR-14-VUA-LL | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs BHR-14-VUA-LL |
1131-A11-14S | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Tekcon Electronics Corp | BHR-14-VUA-ML vs 1131-A11-14S |
MHR-14-VUAS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA-ML vs MHR-14-VUAS |