-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-14-VUA-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
49359 In Stock |
|
$0.1711 / $0.4800 | Buy Now |
DISTI #
737-BHR-14-VUA
|
Mouser Electronics | Headers & Wire Housings 14P Straight RoHS: Compliant | 4118 |
|
$0.1980 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1715 | Buy Now |
DISTI #
ADTBHR-14-VUA
|
Heilind Electronics | Americas - 750 in Stock |
|
$0.2081 / $0.2082 | Buy Now | |
|
Onlinecomponents.com | Connector Header Vertical 14 Position 2.54mm - Tray RoHS: Compliant |
5000 In Stock |
|
$0.1149 / $0.2197 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 14 Contacts, Pin, 0.100 Pitch, PC Tail Terminal | 11 |
|
$0.3246 | Buy Now |
DISTI #
BHR-14-VUA
|
TME | Connector: IDC, socket, male, PIN: 14, straight, THT, gold-plated Min Qty: 5 | 658 |
|
$0.1040 / $0.1750 | Buy Now |
DISTI #
ADTBHR-14-VUA
|
Interstate Connecting Components | 250 |
|
$0.2081 / $0.2082 | Buy Now | |
|
Powell Electronics | CONN HEADER VERT 14POS 2.54MM Min Qty: 1000 | 27060 |
|
$0.1279 / $0.2000 | Buy Now |
DISTI #
C1S105400154312
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 755 |
|
$0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BHR-14-VUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-14-VUA
Adam Technologies Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.346 inch | |
Body Depth | 0.358 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for BHR-14-VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-14-VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-14-U-.200.655 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs PH2-14-U-.200.655 |
BHR-14-VUA-ML | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs BHR-14-VUA-ML |
PH2-14-UA-RC | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs PH2-14-UA-RC |
MHR-14-VUAS | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs MHR-14-VUAS |
PH2-14-.118/.494 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs PH2-14-.118/.494 |
BHR-14-VU-.171 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs BHR-14-VU-.171 |
BHR-14-VUA-LL | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs BHR-14-VUA-LL |
2545P14VUAL | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Leoco USA Corp | BHR-14-VUA vs 2545P14VUAL |
MHR-14-VUBL-.171 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Adam Technologies Inc | BHR-14-VUA vs MHR-14-VUBL-.171 |
PH2-14-UA-HT | Board Connector | Adam Technologies Inc | BHR-14-VUA vs PH2-14-UA-HT |