BHR-24-VUA
Description: Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,

Overview of BHR-24-VUA by Adam Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BHR-24-VUA by Adam Technologies Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2057-BHR-24-VUA-ND
DigiKey CONN HEADER VERT 24POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray 1722
In Stock
  • 1 $0.5700
  • 10 $0.4370
  • 140 $0.3220
  • 560 $0.2760
  • 980 $0.2598
  • 4,900 $0.2197
  • 10,080 $0.2045
$0.2045 / $0.5700 Buy Now
DISTI # 737-BHR-24-VUA
Mouser Electronics Headers & Wire Housings 2X12 STRAIGHT 4-WALL RoHS: Compliant 1248
  • 1 $0.5100
  • 5 $0.5020
  • 10 $0.4020
  • 25 $0.4010
  • 50 $0.3680
  • 100 $0.3150
  • 280 $0.2900
  • 560 $0.2480
  • 1,120 $0.2150
$0.2150 / $0.5100 Buy Now
Future Electronics 24 Position 2.54 mm Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 18 Weeks Container: Tray 1540
Tray
  • 140 $0.2450
  • 560 $0.2350
  • 2,100 $0.2250
  • 3,500 $0.2200
  • 7,000 $0.2100
$0.2100 / $0.2450 Buy Now
Onlinecomponents.com Connector Header Vertical 24 Position 2.54mm - Tray RoHS: Compliant 0
  • 140 $0.2846
  • 1,120 $0.2242
  • 2,520 $0.2145
  • 5,040 $0.2112
  • 7,560 $0.2028
  • 25,060 $0.1733
  • 50,120 $0.1605
  • 100,100 $0.1581
$0.1581 / $0.2846 Buy Now
Powell Electronics CONN HEADER VERT 24POS 2.54MM Min Qty: 1540 6402
  • 1,540 $0.2418
  • 13,860 $0.1986
  • 49,840 $0.1709
$0.1709 / $0.2418 Buy Now
DISTI # C1S105400008679
Chip1Stop Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole RoHS: Compliant 1160
  • 10 $0.2960
  • 140 $0.2570
  • 560 $0.2286
  • 980 $0.2146
$0.2146 / $0.2960 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 140 1260
  • 560 $0.2929
  • 1,260 $0.2733
$0.2733 / $0.2929 Buy Now

CAD Models for BHR-24-VUA by Adam Technologies Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BHR-24-VUA by Adam Technologies Inc

BHR-24-VUA
Adam Technologies Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADAM TECH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Adam Tech
Additional Feature
ROHS COMPLIANT
Body Breadth
0.346 inch
Body Depth
0.358 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Durability
500 Cycles
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
24
Want to compare parts?
  1. BHR-24-VUA
    Adam Technologies Inc
    Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle,
    VS

Alternate Parts for BHR-24-VUA

This table gives cross-reference parts and alternative options found for BHR-24-VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-24-VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
61202421621 2.54mm Male Box Header WR-BHD Wurth Elektronik BHR-24-VUA vs 61202421621

Related Parts for BHR-24-VUA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BHR-24-VUA by Adam Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BHR-24-VUA by Adam Technologies Inc

Select Manufacturer
Which Manufacturer of BHR-24-VUA would you like to use for your alert(s)?
  • Please alert me when BHR-24-VUA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BHR-24-VUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BHR-24-VUA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BHR-24-VUA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BHR-24-VUA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BHR-24-VUA by Adam Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: