Part Details for BHR-50-VUA by Adam Technologies Inc
Overview of BHR-50-VUA by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHR-50-VUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BHR-50-VUA-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Tray |
2132 In Stock |
|
$0.3412 / $0.9500 | Buy Now |
DISTI #
737-BHR-50-VUA
|
Mouser Electronics | Headers & Wire Housings 50P STRAIGHT RoHS: Compliant | 0 |
|
$0.3300 / $0.7800 | Order Now |
|
Future Electronics | 50 Position 2.54mm Verticla Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks Container: Tray | 1500Tray |
|
$0.3750 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 50 Position 2.54mm - Tray RoHS: Compliant | 0 |
|
$0.3073 / $0.5035 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, PC Tail Terminal | 306 |
|
$0.3465 / $1.1550 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 1200 |
|
$0.4867 / $0.5214 | Buy Now |
Part Details for BHR-50-VUA
BHR-50-VUA CAD Models
BHR-50-VUA Part Data Attributes
|
BHR-50-VUA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
BHR-50-VUA
Adam Technologies Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.346 inch | |
Body Depth | 0.358 inch | |
Body Length | 2.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BHR-50-VUA
This table gives cross-reference parts and alternative options found for BHR-50-VUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHR-50-VUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61205021621 | 2.54mm Male Box Header WR-BHD | Wurth Elektronik | BHR-50-VUA vs 61205021621 |