Part Details for BHS-103-T-C by Samtec Inc
Overview of BHS-103-T-C by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHS-103-T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6264
|
Newark | .100" High-Temp Single Row, Screw Machine Terminal Strip/Layer |Samtec BHS-103-T-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 / $1.6200 | Buy Now |
DISTI #
612-BHS-103-T-C-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW, SCRE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6300 | Buy Now |
DISTI #
BHS-103-T-C
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: BHS-103-T-C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $1.1100 | Buy Now |
DISTI #
200-BHS103TC
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row, Screw Machine Terminal Strip | 0 |
|
$0.2900 / $1.1100 | Order Now |
|
Onlinecomponents.com | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.3380 / $0.9255 | Buy Now |
DISTI #
000000000001280924
|
Sager | Headers & Wire Housings .100 High-Temp Single Row, Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.4400 / $1.1100 | Buy Now |
|
Master Electronics | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.3380 / $0.9255 | Buy Now |
DISTI #
5cd8d48fcd7c1c4c3820b407
|
Samtec | .100" High-Temp Single Row, Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Layer | 0 |
|
$0.2950 / $1.1110 | Buy Now |
Part Details for BHS-103-T-C
BHS-103-T-C CAD Models
BHS-103-T-C Part Data Attributes
|
BHS-103-T-C
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BHS-103-T-C
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BHS-103-T-C
This table gives cross-reference parts and alternative options found for BHS-103-T-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BHS-103-T-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTS-103-G-A-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BHS-103-T-C vs HTS-103-G-A-2 |
HTS-103-G-C-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | BHS-103-T-C vs HTS-103-G-C-1 |