Part Details for BHS0010 (ALTERNATE: BES 516-200-S2/2.375”-S5) by Balluff Inc
Overview of BHS0010 (ALTERNATE: BES 516-200-S2/2.375”-S5) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHS0010 (ALTERNATE: BES 516-200-S2/2.375”-S5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70684551
|
RS | Inductive Sensor, 2 mm Range, D12.7 Flush, NO, 20-250V, 50 Hz, BHS Series | Balluff BHS0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$310.2600 / $330.0600 | Buy Now |