Part Details for BHSD-2032-SM by Memory Protection Devices Inc (MPD)
Overview of BHSD-2032-SM by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-321MEB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625, | |
XAL6020-321MEC | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 2625 | |
XAL6020-321 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for BHSD-2032-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHSD-2032-SMCT-ND
|
DigiKey | BATTERY HOLDER COIN 20MM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14049 In Stock |
|
$0.7832 / $1.6500 | Buy Now |
|
Onlinecomponents.com | Battery Holder (Open - Cover Required) Coin - 20.0mm - 1 Cell - SMD (SMT) Tab - PCB - Surface Mount. RoHS: Compliant |
6055 In Stock 4000 Factory Stock |
|
$0.7860 / $1.0200 | Buy Now |
DISTI #
66680669
|
Verical | Battery Holder 1 Cells Liquid Crystal Polymer Vectra T/R Min Qty: 100 Package Multiple: 100 Date Code: 2239 | Americas - 6000 |
|
$1.0985 / $1.3260 | Buy Now |
|
Master Electronics | Battery Holder (Open - Cover Required) Coin - 20.0mm - 1 Cell - SMD (SMT) Tab - PCB - Surface Mount. RoHS: Compliant |
6055 In Stock 4000 Factory Stock |
|
$0.7860 / $1.0200 | Buy Now |
Part Details for BHSD-2032-SM
BHSD-2032-SM CAD Models
BHSD-2032-SM Part Data Attributes
|
BHSD-2032-SM
Memory Protection Devices Inc (MPD)
Buy Now
Datasheet
|
Compare Parts:
BHSD-2032-SM
Memory Protection Devices Inc (MPD)
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMORY PROTECTION DEVICES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |