Part Details for BI 8U-M18-AP6X-H1141 by TURCK Inc
Overview of BI 8U-M18-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI 8U-M18-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0997
|
Newark | Inductive Proximity Sensor, Sensing Range Max:8Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Bi8U-M18-Ap6X-H1141, Load Current Rms Max:200Ma Rohs Compliant: Yes |Turck BI 8U-M18-AP6X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$126.2000 | Buy Now |
DISTI #
1632721
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$182.3431 | Buy Now |
DISTI #
1632721
|
Farnell | INDUCTIVE PROXIMITY SENSOR RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 6 |
|
$135.7702 | Buy Now |