Part Details for BI1-EG05-AN6X by TURCK Inc
Overview of BI1-EG05-AN6X by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BI1-EG05-AN6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2035
|
Newark | Inductive Proximity Sensor, Sensing Range Max:1Mm, Thread Size - Metric:M5, Sensor Output Type:Npn, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Load Current Rms Max:100Ma, Sensing Face Diameter:5Mm Rohs Compliant: Yes |Turck BI1-EG05-AN6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$158.8000 | Buy Now |
Part Details for BI1-EG05-AN6X
BI1-EG05-AN6X CAD Models
BI1-EG05-AN6X Part Data Attributes:
|
BI1-EG05-AN6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1-EG05-AN6X
TURCK Inc
Inductive Sensor, 1mm Min, 1mm Max, Cylindrical,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 30.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |