There are no models available for this part yet.
Overview of BI1.5-EG08-AD6X-H1341 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1341V-EVB | Renesas Electronics Corporation | SLG59H1341V Evaluation Board | |
SLG59H1341C | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
RJHSEG082 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for BI1.5-EG08-AD6X-H1341 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75M6117
|
Newark | Pic |Turck BI1.5-EG08-AD6X-H1341 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0000 | Buy Now | |
Neutron USA | Inductive Proximity Sensor, M8x1 Barrel, 1.5mm Range, 2 wire DC NO Contact, 10-30VDC, M12 male Conn | 0 |
|
$281.2300 | Buy Now |
CAD Models for BI1.5-EG08-AD6X-H1341 by TURCK Inc
Part Data Attributes for BI1.5-EG08-AD6X-H1341 by TURCK Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HANS TURCK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67; SHORT-CIRCUIT PROTECTION
|
Body Height
|
57 mm
|
Body Length or Diameter
|
8 mm
|
Housing
|
STAINLESS STEEL
|
Mounting Feature
|
FLUSH MOUNTING
|
Operating Current-Max
|
100 mA
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Interface Type
|
2-WIRE INTERFACE
|
Package Shape/Style
|
BARREL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
CONNECTOR
|