Part Details for BI1.5-EG08K-AP6X by TURCK Inc
Overview of BI1.5-EG08K-AP6X by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSEG08KA8 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Right Angle, without shield, with LEDs.. | |
RJSAEG08KA2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Two Port, Stacked, 2x1, No Shield, With LEDs | |
RJHSEG08K | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, RA, Without Shield, With LEDs. |
Price & Stock for BI1.5-EG08K-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P7581
|
Newark | Pic |Turck BI1.5-EG08K-AP6X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0000 | Buy Now |
DISTI #
71488102
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance 1.5Mm | Turck BI1.5-EG08K-AP6X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 10 |
|
$122.0000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, M8 Barrel Flush, R: 1.5mm, DC 3-wire PNP NO, Cable | 10 |
|
$339.5400 | Buy Now |
Part Details for BI1.5-EG08K-AP6X
BI1.5-EG08K-AP6X CAD Models
BI1.5-EG08K-AP6X Part Data Attributes
|
BI1.5-EG08K-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1.5-EG08K-AP6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 23.6 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |