Part Details for BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950 by TURCK Inc
Overview of BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9505-AX | Renesas Electronics Corporation | IGBT Drive, , / | |
PS9506L1-AX | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler | |
PS9506-V-AX | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler |
Price & Stock for BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71488131
|
RS | Inductive Proximity Sensor, Shielded, Sensing Distance 1.5mm | Turck BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3,227.3000 | RFQ |
Part Details for BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950
BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950 CAD Models
BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950 Part Data Attributes
|
BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI1.5-EH6.5-0.2-Q20-2LU-H1141/S950
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 41.6 mm | |
Body Length or Diameter | 6.5 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | ANALOG OUTPUT | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |