Part Details for BI10-G30-AZ3X-B3131 (ALTERNATE: 4372298) by TURCK Inc
Overview of BI10-G30-AZ3X-B3131 (ALTERNATE: 4372298) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI10-G30-AZ3X-B3131 (ALTERNATE: 4372298)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035847
|
RS | Proximity Sensor, M 30 x 1.5, 0.394 in. (Nom.), 20 to 250 VAC, BI10-G30 Series | Turck BI10-G30-AZ3X-B3131 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16 |
|
$159.2000 | Buy Now |