Part Details for BI15-CP40-VN4X2/S10 (ALTERNATE: 15250) by TURCK Inc
Overview of BI15-CP40-VN4X2/S10 (ALTERNATE: 15250) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI15-CP40-VN4X2/S10 (ALTERNATE: 15250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70035027
|
RS | Proximity Sensor, 4-Wire NPN, 15, 10 to 65 VDC, 200 mA (Max.), BI15-CP40 Series | Turck BI15-CP40-VN4X2/S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$238.0000 | RFQ |