Datasheets
BI2-CRS603-ADZ30X2-B1131/S34 by: TURCK Inc

Inductive Sensor,

Part Details for BI2-CRS603-ADZ30X2-B1131/S34 by TURCK Inc

Overview of BI2-CRS603-ADZ30X2-B1131/S34 by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for BI2-CRS603-ADZ30X2-B1131/S34

Part # Distributor Description Stock Price Buy
RS Proximity Sensor, Inductive Cylinder Position, Insertion Type,2mm Range | Turck BI2-CRS603-ADZ30X2-B1131/S34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1 $370.7000
$370.7000 RFQ

Part Details for BI2-CRS603-ADZ30X2-B1131/S34

BI2-CRS603-ADZ30X2-B1131/S34 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BI2-CRS603-ADZ30X2-B1131/S34 Part Data Attributes

BI2-CRS603-ADZ30X2-B1131/S34 TURCK Inc
Buy Now Datasheet
Compare Parts:
BI2-CRS603-ADZ30X2-B1131/S34 TURCK Inc Inductive Sensor,
Part Life Cycle Code Active
Ihs Manufacturer HANS TURCK GMBH & CO KG
Reach Compliance Code unknown
Additional Feature IP 67, REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION, IT ALSO OPERATES AT 20 TO 250 V AC SUPPLY VOLTAGE
Housing METAL
Mounting Feature FLUSH MOUNT
Operating Current-Max 300 mA
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Interface Type 2-WIRE INTERFACE
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 300 V
Supply Voltage-Min 10 V
Surface Mount NO
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BI2-CRS603-ADZ30X2-B1131/S34 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BI2-CRS603-ADZ30X2-B1131/... by TURCK Inc

  • Please alert me when BI2-CRS603-ADZ30X2-B1131/... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BI2-CRS603-ADZ30X2-B1131/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BI2-CRS603-ADZ30X2-B1131/... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BI2-CRS603-ADZ30X2-B1131/... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BI2-CRS603-ADZ30X2-B1131/....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BI2-CRS603-ADZ30X2-B1131/S34 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: