Part Details for BI2-CRS603-ADZ30X2-B3131/S34 by TURCK Inc
Overview of BI2-CRS603-ADZ30X2-B3131/S34 by TURCK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-CRS603-ADZ30X2-B3131/S34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71515089
|
RS | Proximity Sensor, Inductive Cylinder Position, Insertion Type,2mm Range | Turck BI2-CRS603-ADZ30X2-B3131/S34 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$370.7000 | RFQ |
Part Details for BI2-CRS603-ADZ30X2-B3131/S34
BI2-CRS603-ADZ30X2-B3131/S34 CAD Models
BI2-CRS603-ADZ30X2-B3131/S34 Part Data Attributes
|
BI2-CRS603-ADZ30X2-B3131/S34
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-CRS603-ADZ30X2-B3131/S34
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 300 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 300 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |