Part Details for BI2-EG08-AG41X-0.2-RS4.23T/S1589 by TURCK Inc
Overview of BI2-EG08-AG41X-0.2-RS4.23T/S1589 by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-EG08-AG41X-0.2-RS4.23T/S1589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71515370
|
RS | Inductive Prox Sensor,8mm Cylindrical Barrel,2mm Range, Shielded, Embeddable | Turck BI2-EG08-AG41X-0.2-RS4.23T/S1589 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$174.0000 | RFQ |
Part Details for BI2-EG08-AG41X-0.2-RS4.23T/S1589
BI2-EG08-AG41X-0.2-RS4.23T/S1589 CAD Models
BI2-EG08-AG41X-0.2-RS4.23T/S1589 Part Data Attributes:
|
BI2-EG08-AG41X-0.2-RS4.23T/S1589
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-EG08-AG41X-0.2-RS4.23T/S1589
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT-CIRCUIT PROTECTION | |
Body Height | 42 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 55 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |