Part Details for BI2-EG08K-AP6X-V1131 by TURCK Inc
Overview of BI2-EG08K-AP6X-V1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2-EG08K-AP6X-V1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R7843
|
Newark | Sensor Connector, M8, Plug, 3Pos, Cable, Sensing Range Max:2Mm, Thread Size - Metric:M8 X 1, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:-, Current Rating:150Ma, Gender:Plug Rohs Compliant: Yes |Turck BI2-EG08K-AP6X-V1131 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$139.6000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, M8x1 Cylind, 2mm Range, 3 wire DC NO PNP, 10-30VDC, M8 Male Conn | 50 |
|
$305.2000 | Buy Now |
Part Details for BI2-EG08K-AP6X-V1131
BI2-EG08K-AP6X-V1131 CAD Models
BI2-EG08K-AP6X-V1131 Part Data Attributes
|
BI2-EG08K-AP6X-V1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI2-EG08K-AP6X-V1131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 31 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |