Part Details for BI2.5-EG16CA-FDZ32X2 (ALTERNATE: 42051001) by TURCK Inc
Overview of BI2.5-EG16CA-FDZ32X2 (ALTERNATE: 42051001) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI2.5-EG16CA-FDZ32X2 (ALTERNATE: 42051001)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70718154
|
RS | ProXimity Sensor, 2.5mm Range, 2 Wire, AC/DC, 2m, PVC, T4205100-1 | Turck BI2.5-EG16CA-FDZ32X2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$214.1000 | RFQ |