Part Details for BI30U-CP40-AP6X2/S10 by TURCK Inc
Overview of BI30U-CP40-AP6X2/S10 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI30U-CP40-AP6X2/S10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71470236
|
RS | Inductive Proximity Sensor, 4mm, M12 x 1, 100 C, PNP-NO, Flush, UPROX Series | Turck BI30U-CP40-AP6X2/S10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$169.2000 | Buy Now |
|
Neutron USA | Inductive, Proximity Sensor, UPROX Family, FACTOR 1 for all metals | 1 |
|
$381.8600 | Buy Now |
Part Details for BI30U-CP40-AP6X2/S10
BI30U-CP40-AP6X2/S10 CAD Models
BI30U-CP40-AP6X2/S10 Part Data Attributes
|
BI30U-CP40-AP6X2/S10
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI30U-CP40-AP6X2/S10
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 40 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 114 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | TERMINAL CHAMBER |