Part Details for BI3U-M12-AP6X-H1141 by TURCK Inc
Overview of BI3U-M12-AP6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BI3U-M12-AP6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M2073
|
Newark | Inductive Proximity Sensor, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Sensor Terminals:Connector, Product Range:-, Load Current Rms Max:200Ma, Sensing Face Diameter:12Mm, Sensing Range Max:3Mm, Sensor Housing:Cylindrical Rohs Compliant: Yes |Turck BI3U-M12-AP6X-H1141 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$127.7000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, M12 Cylind, Sense 3mm, 3-wire PNP-NO, 30VDC, 200mA, M12 Flush, IP67 | 50 |
|
$281.3200 | Buy Now |
Part Details for BI3U-M12-AP6X-H1141
BI3U-M12-AP6X-H1141 CAD Models
BI3U-M12-AP6X-H1141 Part Data Attributes
|
BI3U-M12-AP6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI3U-M12-AP6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |