Part Details for BI4U-EM12WD-AP6X-H1141/3GD by TURCK Inc
Overview of BI4U-EM12WD-AP6X-H1141/3GD by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI4U-EM12WD-AP6X-H1141/3GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71485142
|
RS | Inductive, Proximity Sensor, UPROX Family, FACTOR 1 for all metals, Sn - 4mm | Turck BI4U-EM12WD-AP6X-H1141/3GD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$172.4000 | RFQ |
Part Details for BI4U-EM12WD-AP6X-H1141/3GD
BI4U-EM12WD-AP6X-H1141/3GD CAD Models
BI4U-EM12WD-AP6X-H1141/3GD Part Data Attributes
|
BI4U-EM12WD-AP6X-H1141/3GD
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI4U-EM12WD-AP6X-H1141/3GD
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69K; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 12 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |