Part Details for BI5-GT18-ADZ30X2-B1331/S34 60MM (ALTERNATE: 4255291) by TURCK Inc
Overview of BI5-GT18-ADZ30X2-B1331/S34 60MM (ALTERNATE: 4255291) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI5-GT18-ADZ30X2-B1331/S34 60MM (ALTERNATE: 4255291)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70769070
|
RS | ProXimity Sensor, 5mm Sensing DistanceNO, 2wire AC/DC, Flush Mount | Turck BI5-GT18-ADZ30X2-B1331/S34 60MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$238.8000 | RFQ |