Part Details for BI8-M18-AP6X-H1141/S97 by TURCK Inc
Overview of BI8-M18-AP6X-H1141/S97 by TURCK Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for BI8-M18-AP6X-H1141/S97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69Y0258
|
Newark | Hdt |Turck BI8-M18-AP6X-H1141/S97 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.0900 | Buy Now |
Part Details for BI8-M18-AP6X-H1141/S97
BI8-M18-AP6X-H1141/S97 CAD Models
BI8-M18-AP6X-H1141/S97 Part Data Attributes
|
BI8-M18-AP6X-H1141/S97
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI8-M18-AP6X-H1141/S97
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 18 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |