Part Details for BIA-RD-PK by Brady Worldwide Inc
Overview of BIA-RD-PK by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3487EDD#TRPBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia | |
LT3487EDD#PBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia |
Price & Stock for BIA-RD-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ6916
|
Newark | Bia-Rd-Pk, board Insp Arrow, red, pk25/Pack Of 25 Cards |Brady BIA-RD-PK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$90.9900 | Buy Now |
DISTI #
2267-BIA-RD-PK-ND
|
DigiKey | LABEL BLACK ON RED 1=25PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
18 In Stock |
|
$83.4513 / $133.2600 | Buy Now |
DISTI #
71908649
|
RS | Board Inspection Arrows 0.19 in H x 0.125 in W Cloth Black on Red 25 Cards/Pk | Brady BIA-RD-PK RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Package | 1 |
|
$90.9900 | Buy Now |
|
Future Electronics | Labels, BOARD INSP ARROW,RED PK25 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 1Box |
|
$101.8900 / $106.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.3900 / $90.9900 | Buy Now |
DISTI #
10027828
|
Techni-Tool, Inc. | Brady BIA-RD-PK Color Board Inspection Arrow, 0.125"x0.190" Matte Repositionable Vinyl Cloth Red, 576/Card | 0 |
|
$90.9900 | Buy Now |
DISTI #
10027828
|
TestEquity LLC | Brady BIA-RD-PK Color Board Inspection Arrow, 0.125"x0.190" Matte Repositionable Vinyl Cloth Red, 576/Card | 0 |
|
$90.9900 | Buy Now |