Part Details for BIA-RD by Brady Worldwide Inc
Overview of BIA-RD by Brady Worldwide Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3487EDD#TRPBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia | |
LT3487EDD#PBF | Analog Devices | Boost & Inv Sw Reg for CCD Bia |
Price & Stock for BIA-RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
207IE111
|
Techni-Tool, Inc. | Brady BIA-RD Board Inspection Arrows Red, 0.125" x 0.190", 576/Card | 232 |
|
$3.6400 | Buy Now |
DISTI #
207IE111
|
TestEquity LLC | Brady BIA-RD Board Inspection Arrows Red, 0.125" x 0.190", 576/Card | 232 |
|
$3.6400 | Buy Now |