Part Details for BIF-83 by L-com Inc
Overview of BIF-83 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Price & Stock for BIF-83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7508
|
Newark | Rf Coax Conn, Bnc Plug, 50 Ohm, Connector Type:Bnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com BIF-83 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1138 |
|
$8.9900 | Buy Now |
DISTI #
5073-BIF-83-ND
|
DigiKey | CONN BNC M INSULATED RG58 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3 In Stock |
|
$7.9658 / $13.1800 | Buy Now |
DISTI #
73601539
|
RS | 50 Ohm Fully Insulated BNC Crimp Plug and BootRG58 Cable- | L-com BIF-83 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 | RFQ |
|
Onlinecomponents.com | CONN BNC M INSULATED RG58 | 0 |
|
$7.8900 / $10.4400 | Buy Now |
DISTI #
77732892
|
Verical | BIF-83 Min Qty: 10 Package Multiple: 1 | Americas - 877 |
|
$7.1021 / $8.9900 | Buy Now |
DISTI #
4215471
|
element14 Asia-Pacific | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.8044 / $11.9509 | Buy Now |
DISTI #
4215471
|
Farnell | RF COAX CONN, BNC PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$11.7883 / $18.7086 | Buy Now |
DISTI #
BIF-83
|
L-com US | This insulated male BNC RF connector is designed for crimp attachment to RG58 size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .213" for the crimp ferrule and .068" for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 877 |
|
$7.1000 / $8.9900 | Buy Now |
Part Details for BIF-83
BIF-83 CAD Models
BIF-83 Part Data Attributes:
|
BIF-83
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BIF-83
L-com Inc
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 58 | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |