Part Details for BIF-TB2 by L-com Inc
Overview of BIF-TB2 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for BIF-TB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7507
|
Newark | Rf Adaptor, Bnc Plug-2X Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com BIF-TB2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$14.3900 | Buy Now |
DISTI #
5073-BIF-TB2-ND
|
DigiKey | ADAPTOR TEE BNC F/M/F INSUL Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.9128 / $20.1500 | Buy Now |
DISTI #
73614910
|
RS | Coaxial 50 Ohm T AdapterBNC Female / Male / FemaleFully Insulated- | L-com BIF-TB2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3900 | RFQ |
|
Onlinecomponents.com | ADAPTOR TEE BNC F/M/F INSUL | 0 |
|
$12.6300 / $16.7200 | Buy Now |
DISTI #
77732854
|
Verical | BIF-TB2 Min Qty: 7 Package Multiple: 1 | Americas - 112 |
|
$11.3681 / $14.3900 | Buy Now |
DISTI #
4215385
|
element14 Asia-Pacific | RF ADAPTER, BNC PLUG-2X BNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.4838 / $22.5527 | Buy Now |
DISTI #
4215385
|
Farnell | RF ADAPTER, BNC PLUG-2X BNC JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 3 Days Container: Each | 0 |
|
$16.0807 / $21.0652 | Buy Now |
DISTI #
BIF-TB2
|
L-com US | This fully insulated 50 Ohm BNC 3 port T shape adapter allows routing of a signal from a common source to two different devices. The combination of two BNC jack interfaces and one BNC plug interface is useful for mating in many commonly found test applications. Non conductive body helps prevent ground loop problems. Min Qty: 1 Package Multiple: 1 | 112 |
|
$11.3700 / $14.3900 | Buy Now |
Part Details for BIF-TB2
BIF-TB2 CAD Models
BIF-TB2 Part Data Attributes:
|
BIF-TB2
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BIF-TB2
L-com Inc
RF Connector Adapter, BNC-BNC-BNC, Cable Mount, Female-Male-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC-BNC | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Panel Mount | NO |