Part Details for BIF5F by L-com Inc
Overview of BIF5F by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for BIF5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7509
|
Newark | Terminator Bnc F 50 Ohm Rg58 Rohs Compliant: Yes |L-Com BIF5F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 177 |
|
$7.7900 | Buy Now |
DISTI #
5073-BIF5F-ND
|
DigiKey | TERMINATOR BNC F 50 OHM RG58 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.4200 | Buy Now |
DISTI #
73601893
|
RS | BNC TerminatorFemaleuse with RG58 (50 Ohms) Nylon Cap- | L-com BIF5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5900 | RFQ |
|
Onlinecomponents.com | TERMINATOR BNC F 50 OHM RG58 RoHS: Compliant | 0 |
|
$6.6600 / $8.8200 | Buy Now |
|
Quest Components | BNC TERMINATOR, FEMALE, USE WITH RG58 (50 OHMS) NYLON CAP | 71 |
|
$3.7050 / $8.5500 | Buy Now |
DISTI #
BIF5F
|
L-com US | This BNC female terminator features an insulated body and a green color coded cap indicating a 50 Ohm resistance value for use with 50 Ohm coaxial cable such as RG58. A ¼ watt @70 degrees metal film type resistor with a +/- 1% tolerance is utilized. Min Qty: 1 Package Multiple: 1 | 177 |
|
$3.9000 / $7.7900 | Buy Now |