Part Details for BIF5M by L-com Inc
Overview of BIF5M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BIF5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7510
|
Newark | Rf Terminator, Bnc Plug, 50 Ohm, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:Rg58, Frequency Max:-, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com BIF5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$8.3900 | Buy Now |
DISTI #
5073-BIF5M-ND
|
DigiKey | TERMINATOR BNC M 50 OHM RG58 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
5 In Stock |
|
$6.8759 / $14.3800 | Buy Now |
DISTI #
71855533
|
RS | BNC Terminator, Plug, 50 Ohms, Use With RG58, Nylon Cap, 1/4 watt Terminating | L-com BIF5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$7.1400 / $8.3100 | Buy Now |
|
Onlinecomponents.com | TERMINATOR BNC M 50 OHM RG58 RoHS: Compliant | 0 |
|
$7.8100 / $10.3300 | Buy Now |
DISTI #
77732845
|
Verical | Terminator BNC M 50 Ohm RG58 Min Qty: 10 Package Multiple: 1 | Americas - 497 |
|
$4.4950 / $8.9900 | Buy Now |
DISTI #
BIF5M
|
L-com US | This BNC male terminator features an insulated coupling nut and a green color coded cap indicating a 50 Ohm resistance value for use with 50 Ohm coaxial cable such as RG58. A ¼ watt @70 degrees metal film type resistor with a +/- 1% tolerance is utilized. Min Qty: 1 Package Multiple: 1 | 497 |
|
$4.5000 / $8.9900 | Buy Now |