Part Details for BIM-UNT-AP6X by TURCK Inc
Overview of BIM-UNT-AP6X by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BIM-UNT-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6804
|
Newark | Magnetic Field Sensor, 30V |Turck BIM-UNT-AP6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$93.5100 | Buy Now |
DISTI #
36R0370
|
Newark | Bim |Turck BIM-UNT-AP6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.1000 | Buy Now |
|
Neutron USA | Inductive Magnetic field Sensor, cylinder position, 3 wire PNP NO, 10-30VDC, Active Face on end | 29 |
|
$238.8400 | Buy Now |
Part Details for BIM-UNT-AP6X
BIM-UNT-AP6X CAD Models
BIM-UNT-AP6X Part Data Attributes
|
BIM-UNT-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BIM-UNT-AP6X
TURCK Inc
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |