Part Details for BIS0143 (ALTERNATE: BIS M-128-03/L) by Balluff Inc
Overview of BIS0143 (ALTERNATE: BIS M-128-03/L) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BIS0143 (ALTERNATE: BIS M-128-03/L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71641613
|
RS | Data carrier, Antenna type round, Diameter 26.00 mm, Height 6.0 mm | Balluff BIS0143 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3100 / $61.6300 | RFQ |