BJ120AC-023
Description: Blindmate Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Overview of BJ120AC-023 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BJ120AC-023 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BJ120AC-023 by Cinch Connectivity Solutions

BJ120AC-023
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
SLIDE ON
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
CRIMP
Want to compare parts?
  1. BJ120AC-023
    Cinch Connectivity Solutions
    Blindmate Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BJ120AC-023 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BJ120AC-023 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of BJ120AC-023 would you like to use for your alert(s)?
  • Please alert me when BJ120AC-023 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BJ120AC-023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BJ120AC-023 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BJ120AC-023 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BJ120AC-023.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BJ120AC-023 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: