Part Details for BJ157FLHS by Vertiv Inc
Overview of BJ157FLHS by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BJ157FLHS
BJ157FLHS CAD Models
BJ157FLHS Part Data Attributes
|
BJ157FLHS
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
BJ157FLHS
Vertiv Inc
PANEL MOUNT, FEMALE, BNC, TRIAXIAL CONNECTOR, SOLDER, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-49142, LEAKAGE RATE:1X10-6 ATM CC/SEC | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | HERMETIC | |
Panel Mount | YES | |
Termination Type | SOLDER |