There are no models available for this part yet.
Overview of BJ300-DDT-P by Autonics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BJ300-DDT-P by Autonics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22T0673
|
Newark | Photoelectric Sensor, 0-300Mm, Pnp Open Collector, Sensor Output Type:Pnp, Sensing Range Max:300Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Bj Series, Sensing Mode:Diffuse-Reflective Rohs Compliant: Yes |Autonics BJ300-DDT-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.0000 | Buy Now | |
DISTI #
2371-BJ300-DDT-P-ND
|
DigiKey | PHOTO SENSOR DIFFUSE 300MM PNP Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
674 In Stock |
|
$78.0000 | Buy Now | |
DISTI #
BJ300-DDT-P
|
TME | Sensor: photoelectric, Range: 0÷0.3m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 17 |
|
$37.0700 / $48.6600 | Buy Now |