Part Details for BJ3M-PDT-C-P by Autonics Corporation
Overview of BJ3M-PDT-C-P by Autonics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ3M-PDT-C-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-BJ3M-PDT-C-P-ND
|
DigiKey | PHOTO SENSOR POLARIZED RETRO PNP Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
70 In Stock |
|
$101.0000 | Buy Now |
DISTI #
BJ3M-PDT-C-P
|
TME | Sensor: photoelectric, Range: 0.1÷3m, PNP, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$57.9000 / $76.0000 | RFQ |