Part Details for BJ459ACWS-201 by Bel Fuse
Overview of BJ459ACWS-201 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for BJ459ACWS-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ459ACWS-201
|
Avnet Americas | Conn Twinax SKT 0Hz to 2MHz Crimp ST Panel Mount Gold - Bulk (Alt: BJ459ACWS-201) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1832 / $100.2230 | Buy Now |
Part Details for BJ459ACWS-201
BJ459ACWS-201 CAD Models
BJ459ACWS-201 Part Data Attributes
|
BJ459ACWS-201
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ459ACWS-201
Bel Fuse
RF Connector, Female, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks | |
Body/Shell Style | JACK | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Shell Material | BRASS |