Part Details for BJ73 by Bel Fuse
Overview of BJ73 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BJ73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ73
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: BJ73) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$26.1360 / $34.3800 | Buy Now |
DISTI #
48F2773
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: 48F2773) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 864 Partner Stock |
|
$30.0300 / $34.6100 | Buy Now |
DISTI #
BJ73
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: BJ73) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$26.1360 / $34.3800 | Buy Now |
DISTI #
48F2773
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: 48F2773) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 864 Partner Stock |
|
$30.0300 / $34.6100 | Buy Now |
DISTI #
BJ73
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: BJ73) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$26.1360 / $34.3800 | Buy Now |
DISTI #
48F2773
|
Avnet Americas | Conn Twinax/Triax Adapter RCP/RCP 0Hz to 500MHz ST Panel Mount Gold - Bulk (Alt: 48F2773) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 864 Partner Stock |
|
$30.0300 / $34.6100 | Buy Now |
DISTI #
BJ73
|
Avnet Abacus | (Alt: BJ73) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for BJ73
BJ73 CAD Models
BJ73 Part Data Attributes
|
BJ73
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BJ73
Bel Fuse
RF Connector Adapter, TRB-TRB, Jack-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Adapter Style | TRB-TRB | |
Body/Shell Style | JACK-JACK | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz |