-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1023-ND
|
DigiKey | CONN ADAPT JCK-JCK TRB TWIN/TRI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
223 In Stock |
|
$29.7960 / $38.5900 | Buy Now |
DISTI #
BJ73
|
FDH Electronics | Connector Misc Min Qty: 1 | 400 |
|
$36.0000 / $41.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BJ73
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ73
Cinch Connectivity Solutions
RF Connector Adapter, BNC-BNC-BNC, Female-Male-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-BNC | |
Additional Feature | POLARIZED | |
Body/Shell Style | JACK-JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |