Part Details for BJE 135 by TE Connectivity
Overview of BJE 135 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJE 135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-BJE135-ND
|
DigiKey | BJE 135 Min Qty: 89 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.0500 | Buy Now |
DISTI #
ZPF000000000011516
|
Avnet Americas | Splice Terminal 20 to 22AWG Copper Alloy Crimp - Bulk (Alt: ZPF000000000011516) RoHS: Not Compliant Min Qty: 89 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$190.7352 / $229.5288 | Buy Now |
DISTI #
DCHBJE 135
|
Heilind Electronics | BJE 135 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHBJE 135
|
Interstate Connecting Components | BJE 135 | 0 |
|
Buy Now |