Part Details for BJE 85 by TE Connectivity
Overview of BJE 85 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJE 85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-BJE85-ND
|
DigiKey | BJE 85 Min Qty: 22 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$257.4750 | Buy Now |
DISTI #
ZPF000000000011597
|
Avnet Americas | Splice Terminal 20 to 22AWG Copper Alloy Crimp - Bulk (Alt: ZPF000000000011597) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$243.0564 / $292.4916 | Buy Now |
DISTI #
DCHBJE 85
|
Heilind Electronics | BJE 85 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHBJE 85
|
Interstate Connecting Components | BJE 85 | 0 |
|
Buy Now |