Part Details for BK 0603HM601-T by TAIYO YUDEN
Overview of BK 0603HM601-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK 0603HM601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFBK0603HM601-T
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 600 Ohm, 100 mA, 1.2 Ohm, � 25% - Tape and Reel (Alt: LFBK0603HM601-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |